This 250VDC ceramic chip capacitor features a capacitance of 0.1uF with a tolerance of 10%. It is constructed from X7R dielectric material and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a 1812 package style and is suitable for surface mount applications. It is rated for operation from -55 degrees Celsius to 125 degrees Celsius.
Tecate Group CMT-250/104KX1812T technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMT-250/104KX1812T to view detailed technical specifications.
No datasheet is available for this part.