Tecate Group CMT-300/474KX1812TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.496 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 300 |
| Series | CMT 1812 |
| Height | 2.159 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMT-300/474KX1812TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.