This 2220 ceramic chip capacitor features a capacitance of 0.033uF and a DC rated voltage of 2000VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is suitable for surface mount applications and operates within a temperature range of -55°C to 125°C.
Tecate Group CMX-2K0/333KX2220TF technical specifications.
| Capacitance | 0.033uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMX-2K0/333KX2220TF to view detailed technical specifications.
No datasheet is available for this part.