Tecate Group MXM-025/151M8X10TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group MXM-025/151M8X10TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.