The MXM-025/220M6X5TRF is a polarized aluminum electrolytic capacitor with a capacitance of 22uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 6.6mm in width, 7.3mm in length, and 5.5mm in height. It is available in a standard package type.
Tecate Group MXM-025/220M6X5TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group MXM-025/220M6X5TRF to view detailed technical specifications.
No datasheet is available for this part.