Tecate Group MXM-063/2R2M4X5TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group MXM-063/2R2M4X5TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.