This 220uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It is designed for surface mount applications and has a lifetime of 5000 hours. The capacitor measures 18 X 17 in size and has a cylindrical construction. It operates within a temperature range of -40 to 105°C.
Tecate Group MXZL100/221M18X17TR13F technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 917mA |
| Lifetime | 5000h |
| Size | 18 X 17mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group MXZL100/221M18X17TR13F to view detailed technical specifications.
No datasheet is available for this part.