Silicon Controlled Rectifier, 3000mA I(T), 200V V(DRM)
Teccor S2003MS3 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Teccor S2003MS3 to view detailed technical specifications.
No datasheet is available for this part.