Tecdia AMS0R2A1B technical specifications.
| Capacitance | 0.2pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 0.05pF |
| Negative Capacitance Tolerance | -25% |
| Dielectric | 0±60ppm/C |
| Positive Capacitance Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.25 X 0.25 X 0.15mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecdia AMS0R2A1B to view detailed technical specifications.
No datasheet is available for this part.