The BMS180K2C is a surface mount ceramic capacitor with a capacitance of 18pF and a tolerance of 10%. It has a dielectric of X7R and a size of 0.3 X 0.3. The capacitor operates between -55°C and 125°C and is suitable for surface mount applications with a pad termination style. It is a single layer ceramic capacitor constructed with a flat construction.
Tecdia BMS180K2C technical specifications.
| Capacitance | 18pF |
| Tolerance | 10% |
| Dielectric | X7R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.3 X 0.3mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecdia BMS180K2C to view detailed technical specifications.
No datasheet is available for this part.