Tecdia BMS1R8K1H technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 0.5 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.225 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.025 |
| Size (mm) | 0.5 X 0.5 X 0.225 |
| Capacitance | 1.8pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | -1000±250ppm/C |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Microwave Application | No |
| Cage Code | SXW14 |
| EU RoHS | Yes |
| HTS Code | 8532230020 |
| Schedule B | 8532230020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecdia BMS1R8K1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.