This 220pF ceramic capacitor has a tolerance of 10% and a dielectric of X7R. It operates between -55°C and 125°C and is designed for surface mount applications with a pad termination style. The capacitor has a flat construction and measures 1mm x 1mm in size.
Tecdia BMS221K2R technical specifications.
| Capacitance | 220pF |
| Tolerance | 10% |
| Dielectric | X7R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 1 X 1mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecdia BMS221K2R to view detailed technical specifications.
No datasheet is available for this part.