This 10pF ceramic capacitor is rated for 50VDC with a tolerance of 30%. It features an X7R dielectric and is constructed as a single layer ceramic (SLCC) component. The capacitor is designed for surface mount applications and has a flat construction with a pad termination style. It operates over a temperature range of -55 to 125°C.
Tecdia L3A100N2B-FK-CSP01 technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 30% |
| Dielectric | X7R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.75 X 0.25 X 0.125mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tecdia L3A100N2B-FK-CSP01 to view detailed technical specifications.
No datasheet is available for this part.