This 50VDC ceramic capacitor features a capacitance of 100pF with a tolerance of 30%. It has a dielectric of X7S and is constructed with a single layer. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications with a pad termination style.
Tecdia L3SKT00A101N10A6-CSP01 technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 30% |
| Negative Capacitance Tolerance | -30% |
| Dielectric | X7S |
| Positive Capacitance Tolerance | 30% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.76 X 0.25 X 0.15mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecdia L3SKT00A101N10A6-CSP01 to view detailed technical specifications.
No datasheet is available for this part.