Tecdia L4A100N2B-FK-CSP01 technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 30% |
| Dielectric | X7R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 1 X 0.25 X 0.125mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tecdia L4A100N2B-FK-CSP01 to view detailed technical specifications.
No datasheet is available for this part.