This 100pF SLCC ceramic capacitor has a rated voltage of 50VDC and a tolerance of 30%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications with a pad termination style. The capacitor is constructed with a flat design and measures 1 x 0.25 x 0.15 inches.
Tecdia L4SKT00A101N10A6-CSP01 technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 30% |
| Negative Capacitance Tolerance | -30% |
| Dielectric | X7S |
| Positive Capacitance Tolerance | 30% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 1 X 0.25 X 0.15mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecdia L4SKT00A101N10A6-CSP01 to view detailed technical specifications.
No datasheet is available for this part.