The SKT02C391M11A6-CSP01 is a 16VDC ceramic capacitor with a capacitance of 390pF and a tolerance of 20%. It has a dielectric of X7S and is constructed as a single layer ceramic (SLCC) capacitor. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications with a pad termination style.
Tecdia SKT02C391M11A6-CSP01 technical specifications.
| Capacitance | 390pF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | X7S |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.5 X 0.5 X 0.15mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecdia SKT02C391M11A6-CSP01 to view detailed technical specifications.
No datasheet is available for this part.