Tech-Etch 2411-1011-0100-72.00 technical specifications.
| Type | Shielding Gasket |
| Style | Rectangular |
| Core Material | Polyurethane |
| Surface Resistivity | <0.02Ohm |
| Compression Set | 2.6% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 3.05mm |
| Height | 1.02mm |
| Product Length | 1828.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
Download the complete datasheet for Tech-Etch 2411-1011-0100-72.00 to view detailed technical specifications.
No datasheet is available for this part.