Tech-Etch 2431-1011-0224-17.14 technical specifications.
| Type | Fabric Over Foam |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Compression Deflection Force | 1.47psi |
| Surface Resistivity | <0.02Ohm |
| Compression Set | 2.6% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 7.62mm |
| Height | 2.54mm |
| Product Length | 441.96mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tech-Etch 2431-1011-0224-17.14 to view detailed technical specifications.
No datasheet is available for this part.