
Metal Braid linear voltage regulator offering 3/8 inch tin-plated copper tubing. This component features a 100-foot length and 0.013-inch thickness, providing robust power management capabilities. Packaged as a single unit, it is designed for efficient voltage regulation in various electronic applications.
Techflex MBN0.38SV100 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Material | Copper |
| Package Quantity | 1 |
| Series | Metal Braid |
| Thickness | 0.013inch |
| RoHS | Compliant |
Download the complete datasheet for Techflex MBN0.38SV100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
