Techflex TFN0.75NT75 technical specifications.
| Color | Natural |
| Diameter | 0.75inch |
| Features | High Temperature |
| Length | 75foot |
| Package Quantity | 1 |
| Series | Flexo® PFA™ |
| RoHS | Compliant |
Download the complete datasheet for Techflex TFN0.75NT75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
