Techspray CS-1 technical specifications.
| Length | 2.12inch |
| Mount | Solder |
| Series | Plato® |
| Size | 38mm |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Techspray CS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
