Tektronix 159-0040-00 technical specifications.
| Current Rating | 0.7A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
Download the complete datasheet for Tektronix 159-0040-00 to view detailed technical specifications.
No datasheet is available for this part.