
The DPO70000SX series oscilloscopes offer you real-time signal acquisition with ultra-high bandwidths up to 70 GHz. The patented High Performance ATI technology (Asynchronous Time Interleaving) enables excellent signal fidelity with a minimal noise figure. B. for coherent optical modulation analysis, for debugging serial high-speed buses and for compliance tests, for bit error detection or for PAM4 and NRZ measurements.
Tektronix DPO75902SX technical specifications.
| Bandwidth | 59GHz |
| Screen size | 16.5 cm |
| Screen type | 1024 x 768, XGA touchscreen |
| Vertical resolution | 8 bit |
| Weight | 19kg |
Download the complete datasheet for Tektronix DPO75902SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.