RF Filter Low Pass 12500MHz 12100MHz to 12900MHz 50Ohm Screw Mount 2Pin
Checking distributor stock and pricing after the page loads.
| Type | Low Pass |
| Center Frequency | 12500MHz |
| Bandwidth | 12100 to 12900MHz |
| Load Impedance | 50Ohm |
| Minimum Return Loss | 12dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |