Telcom Semiconductor LM385BCZB-1.2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor LM385BCZB-1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.