CMOS buffer or inverter based MOSFET driver with 1.2A output current. Features dual terminal position and true output polarity. Designed for commercial temperature grade operation from 0°C to 70°C. This 8-terminal integrated circuit utilizes standard input characteristics and is housed in an R-PDSO-G8 (SO-8) package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| REACH | unknown |
| Military Spec | False |