The TC4420CPA is a commercial temperature true output MOSFET driver with a Schmitt trigger input. It features a single function and is packaged in an 8-pin DIP package. The device operates over a temperature range of 0 to 70 degrees Celsius. The TC4420CPA is a buffer or inverter based MOSFET driver IC.
Telcom Semiconductor TC4420CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC4420CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.