Telcom Semiconductor TC626100VAB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC626100VAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.