Telcom Semiconductor TC642VOA713 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC642VOA713 to view detailed technical specifications.
No datasheet is available for this part.