Switched capacitor regulator, PDSO8 package, SOIC-8 footprint. Features a single function with dual terminal positions. Operates within a commercial temperature grade, from 0°C to 70°C. Accepts input voltages ranging from 1.5V to a maximum of 12V. Eight terminals facilitate integration into power management circuits.
Telcom Semiconductor TC7660SCOA713 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC7660SCOA713 to view detailed technical specifications.
No datasheet is available for this part.