Telcom Semiconductor TC7662BCOA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC7662BCOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.