Telcom Semiconductor TC850CLW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 15 |
| Converter Type | ADC, MULTI-SLOPE |
| Analog Input Voltage-Max | 3.28 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC850CLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.