The TC850CPL is a commercial-grade, 15-bit, multi-slope analog-to-digital converter from Telcom Semiconductor. It operates on a nominal 5V supply voltage and has a maximum supply current of 3.5mA. The device features a dual terminal position and is available in a plastic DIP-40 package. The TC850CPL has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Telcom Semiconductor TC850CPL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 15 |
| Converter Type | ADC, MULTI-SLOPE |
| Analog Input Voltage-Max | 3.28 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC850CPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.