CMOS operational amplifier featuring a single function and chopper-stabilized architecture. Delivers a minimum voltage gain of 1,000,000 and a nominal unity gain bandwidth of 800 kHz. Boasts a maximum input offset voltage of 15 µV and a nominal slew rate of 2 V/µs. Operates with a nominal supply voltage of ±15 V, with limits up to ±18 V, and a maximum supply current of 0.6 mA. This micropower device is housed in an 8-terminal PDIP package and rated for commercial temperature grades (0°C to 70°C).
Telcom Semiconductor TC901CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Telcom Semiconductor TC901CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.