Tele E3LM10230VAC technical specifications.
| Length | 87mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Tele E3LM10230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.