
DPDT electromechanical relay with a 12VDC coil voltage and 400 Ohm coil resistance, drawing 30mA coil current for 360mW power consumption. Features a 1A contact current rating and 28VDC rated voltage, with gold-plated contacts. This through-hole mounted relay operates within a -55°C to 85°C temperature range and has a frequency rating of 1GHz. Package dimensions are 8.51mm x 8.51mm x 7.11mm.
Teledyne 172-12 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 8.51mm |
| Frequency | 1GHz |
| Height | 7.11mm |
| Lead Length | 19mm |
| Length | 8.51mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Power Consumption | 360mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172 |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 172-12 to view detailed technical specifications.
No datasheet is available for this part.
