
RF Relay, 2 Form C, DPDT configuration, featuring a 1A contact current rating and 28VDC contact voltage rating. Operates at frequencies up to 1GHz with a low capacitance of 0.4pF. Coil specifications include 26.5VDC, 16.56mA, and 440mW power consumption. Packaged in a TO-5 case with through-hole PCB mounting and solder termination. Operating temperature range from -55°C to 85°C.
Teledyne 172-26 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 16.56mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 8.51mm |
| Frequency | 1GHz |
| Height | 7.11mm |
| Lead Length | 19mm |
| Length | 8.51mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 6ms |
| Power Consumption | 440mW |
| RoHS Compliant | No |
| Series | 172 |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 172-26 to view detailed technical specifications.
No datasheet is available for this part.
