
DPDT RF relay, designed for general-purpose applications, featuring a 1A contact current rating at 28VDC. Operates with a 5VDC coil voltage, consuming 405mW of power, and a coil current of 78.13mA. Offers a 1GHz frequency range with 0.5dB insertion loss and 0.4pF capacitance. Packaged in a TO-5 case with through-hole PCB mounting and solder termination.
Teledyne 172-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 78.13mA |
| Coil Power | 405mW |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 8.51mm |
| Frequency | 1GHz |
| Height | 7.11mm |
| Insertion Loss | 0.5dB |
| Lead Length | 19mm |
| Length | 8.51mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Power Consumption | 405mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 172 |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne 172-5 to view detailed technical specifications.
No datasheet is available for this part.
