
This DPDT relay has a maximum current rating of 1A and a maximum voltage rating of 28V DC. The coil operates at 5V DC and has a resistance of 64 ohms. The relay is through-hole mounted and has a maximum operating temperature range of -55°C to 85°C.
Teledyne 172-5/28 technical specifications.
| Coil Current | 78.13mA |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Length | 8.51mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 172-5/28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
