Teledyne 172DYZ-26 technical specifications.
| Coil Current | 16.56mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Length | 8.51mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 172DYZ-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.