
The 172M4-5/G relay from Teledyne is a DPDT electromechanical relay with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 28V DC and a maximum current rating of 1A. The relay has a coil voltage of 5V DC and a coil resistance of 64 ohms. It measures 8.51mm in depth and length, and is designed for through-hole mounting.
Teledyne 172M4-5/G technical specifications.
| Coil Current | 78.13mA |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Depth | 8.51mm |
| Length | 8.51mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 172M4-5/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.