Teledyne 412H-26 technical specifications.
| Coil Current | 16.99mA |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26.5V |
| Current Rating | 1A |
| Frequency | 1GHz |
| Length | 9.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 2ms |
| Power Consumption | 450mW |
| Series | 412H/422H |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 412H-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
