Teledyne 412V-26/G technical specifications.
| Coil Current | 23.45mA |
| Coil Resistance | 1.13kR |
| Coil Voltage (DC) | 26.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne 412V-26/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.