Teledyne 421DD-6 technical specifications.
| Coil Current | 63mA |
| Coil Resistance | 97R |
| Coil Voltage (DC) | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Teledyne 421DD-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.