Teledyne 422H-12 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Current Rating | 1A |
| Depth | 8.51mm |
| Length | 9.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 1.5ms |
| Power Consumption | 290mW |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne 422H-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.