
The 422H-26 relay from Teledyne features a DC rated voltage of 28V and a current rating of 1A. It operates at a frequency of 1GHz and has a power consumption of 290mW. The relay is designed for through hole mounting on a PCB and can withstand a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Teledyne 422H-26 technical specifications.
| Coil Current | 13.25mA |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 26.5V |
| Current Rating | 1A |
| Frequency | 1GHz |
| Length | 9.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 1.5ms |
| Package Quantity | 1 |
| Power Consumption | 290mW |
| Series | 412H/422H |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 422H-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
