Teledyne 432H-18 technical specifications.
| Coil Current | 11.25mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 18V |
| Length | 9.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 4ms |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne 432H-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
