Teledyne 5962-87650013A technical specifications.
| Density | 16Kbit |
| Maximum Access Time | 50ns |
| Interface Type | Parallel |
| Maximum Operating Current | 120mA |
| Organization | 2Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 16384bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 28 |
| Package/Case | CLLCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne 5962-87650013A to view detailed technical specifications.
No datasheet is available for this part.