Teledyne 5962-8851806LA technical specifications.
| Density | 4Kbit |
| Maximum Access Time | 40ns |
| Interface Type | Parallel |
| Maximum Operating Current | 120mA |
| Organization | 512x8 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 4096bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 12 to 13V |
| Pin Count | 24 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne 5962-8851806LA to view detailed technical specifications.
No datasheet is available for this part.